Inphi LXT9880AGE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP EP |
| Lead Shape | Gull-wing |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.4 |
| Seated Plane Height (mm) | 4.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 3C616 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Inphi LXT9880AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.