
This 100Mbps full duplex interface IC is available in a BGA package and is designed to operate within a temperature range of 0 to 70°C. It is suitable for surface mount applications. The IC is not RoHS compliant.
Inphi QWLXT9785BC.D0-998807 technical specifications.
| Package/Case | BGA |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Inphi QWLXT9785BC.D0-998807 to view detailed technical specifications.
No datasheet is available for this part.
