
8-channel Ethernet PHY supporting 10Mbps and 100Mbps data rates. Features include JTAG support and compliance with IEEE 802.3 and 802.3u standards. Operates with analog and digital power supply types, with typical voltages of 2.5V and 3.3V, and a maximum supply current of 835mA. Housed in a 208-pin PQFP (Plastic Quad Flat Package) with gull-wing leads for surface mounting, measuring 28.3mm x 28.3mm x 3.6mm. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Inphi WBLXT9785HE.D0-865114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inphi WBLXT9785HE.D0-865114 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 28.3(Max) |
| Package Width (mm) | 28.3(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 4.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 8 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | 10BASE-T|100BASE-X|100BASE-TX|100BASE-FX|IEEE 802.3|IEEE 802.3u |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 2.38V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 2.63|3.46V |
| Maximum Supply Current | 835mA |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 3C616 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Inphi WBLXT9785HE.D0-865114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.