Inphi WJLXT388LE.B2 SE001 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Standard Framing Format | E1|J1|T1 |
| Number of Transceivers | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Digital |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Maximum Supply Current | 60mA |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 3C616 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Inphi WJLXT388LE.B2 SE001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.