Inphi WJLXT6155LE.B5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 210 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inphi WJLXT6155LE.B5 to view detailed technical specifications.
No datasheet is available for this part.