The WJLXT971ALE.A4 is a single-function IC with a nominal supply voltage of 3.3V, operating within a temperature range of -40 to 85 degrees Celsius. It is packaged in a 10mm x 10mm quad flatpack with 64 terminals. The IC is designed for industrial temperature applications and is available from Inphi.
Inphi WJLXT971ALE.A4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inphi WJLXT971ALE.A4 to view detailed technical specifications.
No datasheet is available for this part.