Inphi WJLXT972MLC.A4-864101 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Inphi WJLXT972MLC.A4-864101 to view detailed technical specifications.
No datasheet is available for this part.