10/100Base-TX single port telecom transformer featuring a 1:1 turns ratio. Surface mountable with gull wing leads and 16 terminals, this component offers 1500VAC high potential. It exhibits a maximum insertion loss of -1dB from 0.1MHz to 100MHz and a minimum return loss of -12dB at 80MHz. Operating temperature range spans from -55°C to 125°C.
Inrcore 100B-1003XT technical specifications.
| Transformer Type | 10/100Base-TX Single Port Transformer |
| Turns Ratio | 1:1 |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1(Min)@0.1MHz to 100MHzdB |
| Minimum Return Loss | -12(Max)@80MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package Type | SMD |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore 100B-1003XT to view detailed technical specifications.
No datasheet is available for this part.