Inrcore 10B-2001NL technical specifications.
| Package/Case | SMD |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 23.37 |
| Package Width (mm) | 9.65 |
| Seated Plane Height (mm) | 5.72 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Cage Code | 90095 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore 10B-2001NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.