Inrcore GL1553-71 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 21.84 |
| Product Height (mm) | 4.04 |
| Product Weight (g) | 5 |
| Transformer Type | Pulse Transformer |
| Turns Ratio | 1CT:3.54CT/1CT:2.5CT |
| Maximum DCR Primary Side | 0.35Ohm |
| Maximum DCR Secondary Side | 3.5Ohm |
| High Potential | 100Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 90095 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore GL1553-71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.