Inrcore PL10101 technical specifications.
| Product Length (mm) | 19.81 |
| Product Depth (mm) | 19.56 |
| Product Height (mm) | 7.37 |
| Number of Terminals | 2 |
| Product Weight (g) | 10.8 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.65u(OCL)/0.63uH |
| Tolerance | 15% |
| Maximum DC Current | 54A |
| Maximum Saturation Current | 63A |
| Max DC Resistance | 0.00048Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore PL10101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.