
This surface mount fixed inductor features a wirewound technology and a maximum operating temperature of 130 degrees Celsius. The inductor has a tolerance of 15% and a maximum DC current of 36A. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Product Length (mm) | 19.81 |
| Product Depth (mm) | 19.56 |
| Product Height (mm) | 7.37 |
| Number of Terminals | 2 |
| Product Weight (g) | 10.8 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.5u(OCL)/1.4uH |
| Tolerance | 15% |
| Maximum DC Current | 36A |
| Maximum Saturation Current | 43A |
| Max DC Resistance | 0.00143Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |