
This surface mount fixed inductor features a wirewound technology with a maximum inductance of 3.6uH and a tolerance of 15%. It has a maximum DC current rating of 17A and a maximum saturation current of 20A. The inductor's maximum DC resistance is 0.0018R. It operates within a temperature range of -40C to 130C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Inrcore PL10120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 19.81 |
| Product Depth (mm) | 19.56 |
| Product Height (mm) | 7.37 |
| Number of Terminals | 2 |
| Product Weight (g) | 10.8 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.6u(OCL)/3.3uH |
| Tolerance | 15% |
| Maximum DC Current | 17A |
| Maximum Saturation Current | 20A |
| Max DC Resistance | 0.0018Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore PL10120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.