Inrcore PL1960 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Product Length (mm) | 6.73 |
| Product Depth (mm) | 8.64 |
| Product Height (mm) | 3.56 |
| Product Weight (g) | 0.28 |
| Terminal Pitch (mm) | 2.54 |
| Transformer Type | Gate Drive Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 0.6Ohm |
| High Potential | 1500VDC |
| Primary ET-Constant | 9.7Vus |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore PL1960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.