The PL8705T is a toroid power inductor with a maximum DC current rating of 5.2A and 2.7A, and a tolerance of 20%. It has an inductance of 18.5uH and 74.1uH, with a maximum DC resistance of 0.02324 ohms and 0.093 ohms. The inductor measures 18.42mm in length, 9.65mm in height, and 14.61mm in depth. It operates within a temperature range of -40°C to 130°C.
Inrcore PL8705T technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 18.5u|74.1uH |
| Tolerance | 20% |
| Maximum DC Current | 5.2|2.7A |
| Max DC Resistance | 0.02324(Typ)|0.093(Typ)Ohm |
| Product Length | 18.42mm |
| Height | 9.65mm |
| Product Depth | 14.61mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore PL8705T to view detailed technical specifications.
No datasheet is available for this part.