The PL9208 is a shielded wirewound inductor with a 10uH inductance and 20% tolerance. It has a maximum DC current rating of 3.6A and a maximum DC resistance of 0.035 ohms. The inductor operates over a temperature range of -55 to 130 degrees Celsius. It is a surface mount component with a product length of 10.5mm and a height of 5.1mm.
Inrcore PL9208 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10u(OCL)/9.3uH |
| Tolerance | 20% |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.035Ohm |
| Product Length | 10.5mm |
| Height | 5.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore PL9208 to view detailed technical specifications.
No datasheet is available for this part.