High-speed dual telecom transformer featuring a 1CT:1CT turns ratio. Surface mountable with 16 gull wing terminals, it offers a maximum primary and secondary DCR of 0.2 Ohm. This component withstands 1500Vrms high potential and exhibits a maximum insertion loss of -2 dB from 100MHz to 531MHz. Operating temperature range spans from -55°C to 125°C.
Inrcore T-1062SCT technical specifications.
| Transformer Type | Copperhead High Speed Dual Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -2@100MHz to 531MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore T-1062SCT to view detailed technical specifications.
No datasheet is available for this part.