The T-1062SCTNL is a copperhead high speed dual transformer with a turns ratio of 1CT:1CT. It features a maximum DCR of 0.2 ohms on both the primary and secondary sides. The transformer is designed for surface mount applications and has a high potential rating of 1500Vrms. It can operate over a temperature range of -55°C to 125°C.
Inrcore T-1062SCTNL technical specifications.
| Transformer Type | Copperhead High Speed Dual Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore T-1062SCTNL to view detailed technical specifications.
No datasheet is available for this part.