The T-1250SCTNLT is a high-speed dual transformer with a turns ratio of 1CT:1CT. It features a maximum DCR of 0.2 ohms on both the primary and secondary sides. The transformer is designed to operate at high potentials of up to 1500Vrms. It is a surface-mount device with a gull wing lead style and 16 terminals. The T-1250SCTNLT has a maximum insertion loss of -2 dB from 125 MHz to 650 MHz and operates within a temperature range of -55°C to 125°C.
Inrcore T-1250SCTNLT technical specifications.
| Transformer Type | Copperhead High Speed Dual Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -2@125MHz to 650MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Inrcore T-1250SCTNLT to view detailed technical specifications.
No datasheet is available for this part.