The T-1250SCTT is a high-speed dual transformer with a turns ratio of 1CT:1CT. It has a maximum DCR of 0.2 on both the primary and secondary sides. The transformer is designed to operate at high potentials of up to 1500Vrms. It is a surface-mount component with gull wing leads and 16 terminals. The T-1250SCTT is suitable for use in applications where high-speed data transfer is required, with a maximum insertion loss of -2dB from 125MHz to 650MHz. The operating temperature range is from -55 to 125 degrees Celsius.
Inrcore T-1250SCTT technical specifications.
| Transformer Type | Copperhead High Speed Dual Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -2@125MHz to 650MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore T-1250SCTT to view detailed technical specifications.
No datasheet is available for this part.