The T-3200SCT is a copperhead high speed dual transformer with a 1:1 turns ratio and maximum DCR of 0.2 on both primary and secondary sides. It has a high potential of 1500Vrms and is designed for surface mount applications. The transformer has a maximum insertion loss of -4.5 and operates between -55°C and 125°C.
Inrcore T-3200SCT technical specifications.
| Transformer Type | Copperhead High Speed Dual Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -4.5dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore T-3200SCT to view detailed technical specifications.
No datasheet is available for this part.