The T-531SCT is a copperhead high speed dual transformer with a turns ratio of 1CT:1CT. It has a maximum DCR of 0.2 ohms on both the primary and secondary sides. The transformer is designed to operate at high voltages up to 1500Vrms. It is a surface mount device with a gull wing lead style and 16 terminals. The T-531SCT has a maximum insertion loss of -2 dB from 50 MHz to 265 MHz. It is rated for operation between -55°C and 125°C.
Inrcore T-531SCT technical specifications.
| Transformer Type | Copperhead High Speed Dual Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -2@50MHz to 265MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore T-531SCT to view detailed technical specifications.
No datasheet is available for this part.