The T-531SCTNL is a high-speed dual transformer designed for surface mount applications. It features a turns ratio of 1CT:1CT and maximum DCR of 0.2 on both primary and secondary sides. The transformer is rated for high potential of 1500Vrms. It is suitable for use in temperatures ranging from -55 to 125 degrees Celsius.
Inrcore T-531SCTNL technical specifications.
| Transformer Type | Copperhead High Speed Dual Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -2@50MHz to 265MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Inrcore T-531SCTNL to view detailed technical specifications.
No datasheet is available for this part.