Inspired Energy NI2040MG24 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable Battery Pack |
| Battery Type | Secondary |
| Voltage | 10.8V |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Memory Effect | No |
| Product Weight | 496g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inspired Energy NI2040MG24 to view detailed technical specifications.
No datasheet is available for this part.