
Inspired LED 4822 technical specifications.
| Cord Length | 72inch |
| Height | 2inch |
| Length | 2.87inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 6W |
| Mount | Wall |
| Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. |
| Output Voltage | 12V |
| Package Quantity | 6 |
| Width | 1.37inch |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED 4822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.