
Inspired LED 4841 technical specifications.
| Length | 46.8mm |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Output Connector | Barrel Plug, 1.3mm I.D. x 3.5mm O.D. |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED 4841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.