
Instek GPS-3303 technical specifications.
| Height | 254mm |
| Length | 381mm |
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 90V |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 0A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Weight | 9.071847kg |
| Width | 355.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Instek GPS-3303 to view detailed technical specifications.
No datasheet is available for this part.
