
Instruments Direct ATMOS technical specifications.
| Height | 155mm |
| Resolution (um) | 0.27m |
| Weight | 235g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Instruments Direct ATMOS to view detailed technical specifications.
No datasheet is available for this part.
