Instruments Direct specializes in sales, rental, and service of flow, level, temperature, and pressure instrumentation. With over 35 years of experience, they offer expert selection assistance, extensive inventory for prompt delivery, free lifetime technical support, and the largest US rental fleet of ultrasonic flow meters with nationwide express shipping.

Single Parameter(s) Chlorine Strip, max. measurement 200ppm - 100 strips
Instruments Direct ATMOS Anemometer, 41.66m/s Max Air Velocity
Instruments Direct D301, Strip Chart Recorder Measures Temperature
SV-50
7-DAY CHART[+5TO+40]DEGC
Single Parameter(s) pH Strip, max. measurement 2.5pH
Instruments Direct Sugar Refractometer, 32% max, 0% min, Optical
Instruments Direct Salt Refractometer, 28% max, 0% min, Optical
7-DAY CHART[-20TO+50DEGC]
Instruments Direct PC-KIT Data Logger Serial Cable, For Use With EC600 Series Temperature Data Logger
Metallic Liquid Tight Conduit Fittings
Instruments Direct 830-001 Thermometer Pouch, For Use With Thermapen Thermometer
Instruments Direct Sugar Refractometer, 80% max, 0% min, Optical
Single Parameter(s) Nitrite Strip, max. measurement 50ppm
Single Parameter(s) Sulphite Strip, max. measurement 500ppm
Instruments Direct Acrylic Gas Flow Indicator, 0.04 0.5 L/min
3M Versaflo Low Pressure Connector Assembly V-400/37020(AAD), 1EA/Case
SD403 RECORDER/LOGGER R
Single Parameter(s) Water Hardness Strip, max. measurement 500ppm
Single Parameter(s) pH Strip, max. measurement 13pH