The H161407HCLL is a high-performance polycarbonate wall-mounted enclosure from the Integra Premium Line series. Constructed from high-impact, UV-resistant polycarbonate, it features a 16x14x7 inch base with a light gray gloss finish. This specific configuration includes a hinged clear cover, stainless steel padlockable locking latches, and integrated wall mounting feet. It features a patented 'T-Rail' adjustable depth back panel mounting system and internal bosses for securing components or DIN rails. It is designed to withstand extreme temperatures and impact, holding NEMA 4X and IP66 ratings for protection against dust, rain, and hose-directed water.
Checking distributor stock and pricing after the page loads.
| Enclosure Height | 16in |
| Enclosure Width | 14in |
| Enclosure Depth | 7in |
| Material | Polycarbonate |
| Cover Type | Hinged Clear Cover |
| Mounting Type | Wall Mounting Feet |
| Latch Type | Stainless Steel Locking Latch |
| NEMA Rating | 4X |
| IP Rating | IP66 |
| Operating Temperature Range | -40 to 265°F |
| Instrumented Dart Impact @ 73° F | 565in-lbs |
| Falling Ball Impact @ 73° F (UL-746) | 900in-lbs |
| Deflection Temperature @ 264 psi (ASTM D648) | 270°F |
| Modulus of Elasticity (ASTM D790) | 340ksi |
| Flame Rating (UL 94) | 5VA |
| Outdoor UV Exposure Rating | F1 |
| Ul-50 / C-ul | Listed (Files E229365, E207562) |
| RoHS | Compliant |
| Ce | Marked |
| Environmental Rating | NEMA Type 4X, IP66 |