Integral Research AND Production IN74ACT164D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | ACT |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.004 |
| Count Direction | RIGHT |
| Trigger Type | HL |
| fmax-Min | 125 |
| Max Frequency@Nom-Sup | 145 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integral Research AND Production IN74ACT164D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.