The IC61C1024-15K is a 32K x 4 bit standard SRAM memory IC from Integrated Circuit Solution. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5V. The device features a maximum supply current of 16mA and a maximum standby current of 3mA. It has a maximum access time of 15ns and is available in a SOJ32 package.
Integrated Circuit Solution IC61C1024-15K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.16 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Circuit Solution IC61C1024-15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.