The IS41LV16100S-60T is a 44-pin TSOP DRAM IC with a nominal supply voltage of 3.3V and maximum supply current of 0.145A. It operates within a commercial temperature range of 0°C to 70°C. This EDO DRAM has a maximum access time of 60ns and a maximum standby current of 0.0005A. It features 1048576 words of memory and 1000000 words of code memory.
Integrated Circuit Solution IS41LV16100S-60T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.145 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EDO DRAM |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Circuit Solution IS41LV16100S-60T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.