This 32K x 4 bit standard SRAM operates at a supply voltage of 3.3V and has a maximum supply current of 0.14mA. The device features a commercial temperature grade with an operating temperature range of 0 to 70 degrees Celsius. It has a maximum access time of 12ns and a standby current of 0.01mA. The SRAM is available in a SOJ-32 package.
Integrated Circuit Solution IS63LV1024-12J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.14 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Circuit Solution IS63LV1024-12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.