The 341MPLF is an 8-pin SOIC-8 clock generator from Integrated Device Technology. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3.15V and 3.45V, respectively. The 341MPLF is available in an 8-pin SOIC-8 package.
Integrated Device Technology 341MPLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 341MPLF to view detailed technical specifications.
No datasheet is available for this part.