Integrated Device Technology 4HF125000Z4BACTGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 4HF125000Z4BACTGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.