This 28-pin industrial clock driver IC from Integrated Device Technology operates within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 3.3V to 3.6V. The device features a maximum output current of 25μA and a maximum frequency of 140MHz. The clock driver is packaged in a 28-pin SSOP package with a width of 3.9mm and a length of 9.9mm.
Integrated Device Technology 527R-01ILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 527 |
| Max I(ol) | 0.025 |
| fmax-Min | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 527R-01ILF to view detailed technical specifications.
No datasheet is available for this part.