The 54FCT161TLB is a 20-pin quad counter IC from Integrated Device Technology. It operates at a supply voltage of 5V and features a maximum frequency of 62.5MHz. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a S-XQCC-N20 package type.
Integrated Device Technology 54FCT161TLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Max Frequency@Nom-Sup | 62500000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology 54FCT161TLB to view detailed technical specifications.
No datasheet is available for this part.