Military-grade buffer/line driver IC featuring 20 terminals in a CDIP-20 package. This logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a temperature range of -55°C to 125°C. It offers true output polarity with a propagation delay of 5.1ns and is designed for bus driving applications with a 4-bit, dual terminal configuration. Screened to MIL-STD-883 Class B standards, this component provides reliable performance in demanding environments.
Integrated Device Technology 54FCT244ATDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 25.33 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology 54FCT244ATDB to view detailed technical specifications.
No datasheet is available for this part.