Integrated Device Technology 54FCT377ATLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 8.3 |
| Load Capacitance | 50 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology 54FCT377ATLB to view detailed technical specifications.
No datasheet is available for this part.