
The 551MILF is an industrial-grade clock driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a low skew clock driver with a propagation delay of 8ns and a maximum frequency of 160MHz. The IC operates from a supply voltage of 3.3V to 5.5V and has a maximum output current of 35mA. It is packaged in an 8-pin SOIC-8 package and is suitable for use in industrial applications.
Integrated Device Technology 551MILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 551 |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.035 |
| Prop. Delay@Nom-Sup | 8 |
| fmax-Min | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 551MILF to view detailed technical specifications.
No datasheet is available for this part.