
Low skew clock driver, a 16-terminal, dual-position integrated circuit designed for industrial temperature ranges (-40°C to 85°C). Features a 2.5V nominal supply voltage, with a maximum operating voltage of 5.25V and a minimum of 2.375V. This logic IC boasts a propagation delay of 5.5ns and a maximum output current (Iol) of 0.035A. Packaged in a TSSOP-16 reel, conforming to JEDEC package code R-PDSO-G16, with dimensions of 4.4mm width and 5mm length.
Integrated Device Technology 552G-02ILNT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 552 |
| Propagation Delay (tpd) | 5.5 |
| Max I(ol) | 0.035 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 552G-02ILNT to view detailed technical specifications.
No datasheet is available for this part.