
Industrial-grade, 8-pin SOIC-8 low skew clock driver with a supply voltage range of 2.375V to 5.25V. Features a single function, 8 terminals with dual positioning, and operates across an industrial temperature range of -40°C to 85°C. Delivers a maximum operating frequency of 200 MHz with a propagation delay of 5ns. Package dimensions are 3.9mm width and 4.9mm length, conforming to JEDEC package code R-PDSO-G8.
Integrated Device Technology 553MILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 553 |
| Propagation Delay (tpd) | 5 |
| Max I(ol) | 0.035 |
| Prop. Delay@Nom-Sup | 4 |
| fmax-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 553MILFT to view detailed technical specifications.
No datasheet is available for this part.