Military-grade, 24-terminal dual in-line package (DIP) bus transceiver with FCT family logic. Features 10 bits of bidirectional data transfer, operating from a 4.5V to 5.5V supply with a nominal 5V. Offers a propagation delay of 9ns at nominal supply and 50pF load capacitance, with true output polarity. Designed for MILITARY temperature grade operation from -55°C to 125°C, with screening levels including 38535Q/M, 38534H, and 883B.
Integrated Device Technology 5962-8953301LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32.004 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 10 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology 5962-8953301LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.