8-bit bus driver logic IC with 20 terminals, featuring a CDIP-20 JEDEC package (R-GDIP-T20) measuring 7.62mm width and 25.3365mm length. Operates across a -55°C to 125°C temperature range with a nominal supply voltage of 5V (4.5V-5.5V range). Offers a propagation delay of 9ns at nominal supply voltage and includes an ENABLE LOW control type. This MILITARY temperature grade component boasts 8 bits and a TRUE output polarity.
Integrated Device Technology 5962-8976601RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology 5962-8976601RA to view detailed technical specifications.
No datasheet is available for this part.