This 4-bit binary counter IC operates with a supply voltage range of 4.5V to 5.5V, featuring a nominal supply voltage of 5V. It supports positive edge triggering and counts in the UP direction, with a maximum operating frequency of 62.5 MHz at nominal supply. The logic IC boasts a propagation delay of 11.5 ns and is housed in a 20-terminal, QUAD-positioned JEDEC S-CQCC-N20 package measuring 8.89mm x 8.89mm. Designed for MILITARY temperature grades and MIL-STD-883 screening, it offers a maximum output current (Iol) of 0.032A and operates across a temperature range of -55°C to 125°C.
Integrated Device Technology 5962-9221002M2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | FCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 62500000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology 5962-9221002M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.