This 24-terminal dual-in-line package SRAM IC features 2048 words of memory and operates at a supply voltage of 5V with a maximum current of 0.09A. The device is qualified to MIL-STD-883 Class B and has a maximum access time of 150 nanoseconds. It is available in a dual-in-line package with a length of 32.004mm and a width of 7.62mm.
Integrated Device Technology 6116SA150TDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 7.62 |
| Length | 32.004 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 150 |
| Screening Level | MIL-STD-883 Class B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology 6116SA150TDB to view detailed technical specifications.
No datasheet is available for this part.