This 24-bit standard SRAM IC operates within a temperature range of 0 to 70°C. It has a maximum supply voltage of 5V and a maximum supply current of 0.09A. The IC is packaged in a DIP24 package. It features a maximum access time of 90ns and a maximum standby current of 0.002A. The SRAM IC is designed for commercial use and is suitable for applications requiring parallel I/O operations.
Integrated Device Technology 6116SA90D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.09 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 6116SA90D to view detailed technical specifications.
No datasheet is available for this part.