The 651MILF is an industrial-grade clock driver IC with a supply voltage range of 1.425 to 2.625V and a maximum current of 0.006A. It operates within a temperature range of -40 to 85°C and is packaged in an 8-pin SOP package. The device is a single-function logic IC with a propagation delay of 5ns and a maximum frequency of 200MHz.
Integrated Device Technology 651MILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 651 |
| Propagation Delay (tpd) | 5 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 5 |
| fmax-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 651MILF to view detailed technical specifications.
No datasheet is available for this part.