
Dual-port SRAM memory IC featuring 100 terminals in a 14mm x 14mm S-PQFP-G100 package. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V, and offers a maximum access time of 20ns. This parallel memory component supports 65,536 words with a maximum supply current of 0.22A and a standby current of 0.003A. Designed for industrial temperature grades, it functions within a range of -40°C to 85°C.
Integrated Device Technology 70V28L20PFGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.22 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.003 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 70V28L20PFGI to view detailed technical specifications.
No datasheet is available for this part.